TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 161-4732
- Mfr. Part No.:
- OJT-SS-105LM,000
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$399.20
(exc. GST)
$439.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $3.992 | $399.20 |
| 200 - 300 | $3.892 | $389.20 |
| 400 + | $3.832 | $383.20 |
*price indicative
- RS Stock No.:
- 161-4732
- Mfr. Part No.:
- OJT-SS-105LM,000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJT | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 100Ω | |
| Height | 14.7mm | |
| Coil Power | 200mW | |
| Length | 18.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJT | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 100Ω | ||
Height 14.7mm | ||
Coil Power 200mW | ||
Length 18.2mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
OJ / OJE Series
Isolation Coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
Related links
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
- TE Connectivity PCB 5V dc Coil 1a (SPST-NO)
