TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 164-1751
- Mfr. Part No.:
- OJ-SH-124LMH
- Brand:
- TE Connectivity
753 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$1.601
(exc. GST)
$1.761
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $1.601 | $800.50 |
1000 - 1500 | $1.56 | $780.00 |
2000 + | $1.536 | $768.00 |
*price indicative
- RS Stock No.:
- 164-1751
- Mfr. Part No.:
- OJ-SH-124LMH
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OJ / OJE Series
Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 18.2mm |
Coil Resistance | 2800Ω |
Coil Power | 200mW |
Maximum Operating Temperature | +80°C |
Isolation Coil To Contact | 4kV ac |
Life | 1000000 (Electrical) cycles, 1000000 (Mechanical) cycles |
Series | OJ |
Height | 14.7mm |
Minimum Operating Temperature | -30°C |
Contact Material | Silver Alloy |
Depth | 10.2mm |
Maximum Switching Power AC | 1.8 kVA |
Maximum Switching Power DC | 200 W |
Related links
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching...
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching...
- TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching...
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching...
- TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A...
- TE Connectivity PCB Mount Power Relay, 9V dc Coil, 8A Switching...
- TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching...
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A...