Recently searched

    TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 20 units)**

    $630.36

    (exc. GST)

    $693.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 21/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    20 - 20$31.518$630.36
    40 - 60$30.73$614.60
    80 +$30.258$605.16

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    135-4653
    Mfr. Part No.:
    V23057A6A101
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Coil Voltage

    24V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    5A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    Through Hole

    Length

    28mm

    Coil Resistance

    1200Ω

    Maximum Operating Temperature

    +70°C

    Series

    Card E

    Minimum Operating Temperature

    -40°C

    Depth

    25mm

    Height

    10.8mm

    Contact Material

    Silver Alloy

    Maximum Switching Power AC

    1.25 kVA

    Application

    Power

    Related links