Relpol PCB Mount Power Relay, 12V dc Coil, 8A Switching Current
- RS Stock No.:
- 134-8410
- Mfr. Part No.:
- RM96-1011-35-1012
- Brand:
- Relpol
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6.98
(exc. GST)
$7.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.98 |
- RS Stock No.:
- 134-8410
- Mfr. Part No.:
- RM96-1011-35-1012
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol RM96 Series Miniature Relays
Relpol RM96 series miniature relays for general purpose applications. The RM96 relays are designed for PCB mounting and are suitable for a wide range of applications such as household electrical appliances, automation systems, electronic equipment, instrument and meter, telecommunication devices and remote control facilities.
Features and Benefits
DC coils
High load up to 8 A (DC)
Compact size
High shock and vibration resistance
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 30mm |
Coil Resistance | 660Ω |
Coil Power | 220 → 300mW |
Life | >100000 (Electrical) cycles, >20000000 (Mechanical) cycles |
Depth | 10mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +80°C |
Height | 16.2mm |
Standards Met | CULus, EAC, VDE |
Maximum Switching Power AC | 2 kVA |
Related links
- Relpol PCB Mount Power Relay, 9V dc Coil, 8A Switching Current
- Relpol PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPST
- Relpol PCB Mount Power Relay, 24V dc Coil, 8A Switching Current
- Relpol PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- Relpol PCB Mount Power Relay, 12V ac Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 12V dc Coil, 12A Switching Current