Relpol PCB Power Relay, 3V dc Coil, 12A Switching Current, 1 CO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.97

(exc. GST)

$5.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.97
5 +$4.47

*price indicative

RS Stock No.:
134-8402
Mfr. Part No.:
RM50N-3011-85-1003
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Product Type

Power Relay

Coil Voltage

3V dc

Contact Configuration

1 CO

Mount Type

PCB

Series

RM50N

Terminal Type

PCB Pin

Switching Current

12A

Switching DC Voltage

110V dc

Switching Power

1.5kVA

Switching AC Voltage

110V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Width

15.6mm

Coil Power

360mW

Standards/Approvals

EAC, RoHS

Length

19.5mm

Height

15.3mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
PL

Relpol RM50N Series Miniature Relays


Relpol RM50N series miniature relays for general purpose applications. The RM50N relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.

Features and Benefits


DC coils;High load up to 12 A;Compact size;High shock and vibration resistance

  • RS Stock No. 1348405
  • Mfr. Part No. RM50N-3011-85-1024
Each
$6.64
  • RS Stock No. 1348404
  • Mfr. Part No. RM50N-3011-85-1012
Each
$6.11
  • RS Stock No. 1348403
  • Mfr. Part No. RM50N-3011-85-1005
Each
$4.77
  • RS Stock No. 2765966
  • Mfr. Part No. DG31-3011-35-1012
Each (In a Pack of 5)
$2.764

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy