Relpol PCB Power Relay, 3V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 134-8397
- Mfr. Part No.:
- RM50-3011-85-1003
- Brand:
- Relpol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.34
(exc. GST)
$8.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7.34 |
| 5 + | $6.60 |
*price indicative
- RS Stock No.:
- 134-8397
- Mfr. Part No.:
- RM50-3011-85-1003
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Coil Voltage | 3V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RM50 | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Switching DC Voltage | 48V dc | |
| Switching AC Voltage | 48V ac | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 3kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 25Ω | |
| Length | 19mm | |
| Standards/Approvals | RoHS | |
| Width | 15.4mm | |
| Height | 15.5mm | |
| Coil Power | 360mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Coil Voltage 3V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RM50 | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Switching DC Voltage 48V dc | ||
Switching AC Voltage 48V ac | ||
Minimum Operating Temperature -30°C | ||
Switching Power 3kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 25Ω | ||
Length 19mm | ||
Standards/Approvals RoHS | ||
Width 15.4mm | ||
Height 15.5mm | ||
Coil Power 360mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM50 Series PCB Relays
Relpol RM50 series miniature relays for general purpose applications. The RM50 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.
Features and Benefits
DC coils;High load up to 15 A (DC);Compact size;High shock and vibration resistance
Related links
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 10A Switching Current, 1 CO
- Relpol PCB Power Relay 40A Switching Current, 1 CO
- Relpol PCB Power Relay 12A Switching Current, 1 CO
