Relpol PCB Power Relay, 5V dc Coil, 12A Switching Current, 1 CO
- RS Stock No.:
- 134-8403
- Mfr. Part No.:
- RM50N-3011-85-1005
- Brand:
- Relpol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.54
(exc. GST)
$4.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.54 |
| 5 + | $4.09 |
*price indicative
- RS Stock No.:
- 134-8403
- Mfr. Part No.:
- RM50N-3011-85-1005
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | RM50N | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -55°C | |
| Switching Power | 1.5kVA | |
| Switching DC Voltage | 110V dc | |
| Switching AC Voltage | 110V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 70Ω | |
| Width | 15.6mm | |
| Standards/Approvals | EAC, RoHS | |
| Height | 15.3mm | |
| Coil Power | 360mW | |
| Length | 19.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series RM50N | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -55°C | ||
Switching Power 1.5kVA | ||
Switching DC Voltage 110V dc | ||
Switching AC Voltage 110V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 70Ω | ||
Width 15.6mm | ||
Standards/Approvals EAC, RoHS | ||
Height 15.3mm | ||
Coil Power 360mW | ||
Length 19.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM50N Series Miniature Relays
Relpol RM50N series miniature relays for general purpose applications. The RM50N relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.
Features and Benefits
DC coils;High load up to 12 A;Compact size;High shock and vibration resistance
- RS Stock No. 1348402
- Mfr. Part No. RM50N-3011-85-1003
Each
$4.97
- RS Stock No. 1348404
- Mfr. Part No. RM50N-3011-85-1012
Each
$6.11
- RS Stock No. 1348405
- Mfr. Part No. RM50N-3011-85-1024
Each
$6.32
- RS Stock No. 1348380
- Mfr. Part No. RM85-2011-35-1005
Each
$12.33
Related links
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, 1 CO
- Relpol PCB Power Relay 10A Switching Current, 1 CO
- Relpol PCB Power Relay 40A Switching Current, 1 CO












