Panasonic PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, 4PDT
- RS Stock No.:
- 127-9550
- Mfr. Part No.:
- SP4-P-12V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $25.25
View bulk pricing optionsSubtotal (1 unit)*
$58.44
(exc. GST)
$64.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $58.44 | - |
| 25 - 49 | $57.43 | $25.25 |
| 50 - 99 | $55.91 | $126.50 |
| 100 - 249 | $54.38 | $406.00 |
| 250 + | $53.57 | $1,217.50 |
*price indicative
- RS Stock No.:
- 127-9550
- Mfr. Part No.:
- SP4-P-12V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | SP | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -50°C | |
| Switching Power | 3.75kVA | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 480Ω | |
| Length | 51mm | |
| Standards/Approvals | RoHS | |
| Width | 25.6mm | |
| Coil Power | 300mW | |
| Height | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series SP | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -50°C | ||
Switching Power 3.75kVA | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 480Ω | ||
Length 51mm | ||
Standards/Approvals RoHS | ||
Width 25.6mm | ||
Coil Power 300mW | ||
Height 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- JP
SP Series Relay
From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.
Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm
Note
This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)
Approvals
UL, CSA, TUV
- RS Stock No. 0941369
- Mfr. Part No. RN10400X012DPG3K00
Each
$461.13
- RS Stock No. 2326217
- Mfr. Part No. G2RG-2A-X DC12
Each
$28.41
- RS Stock No. 2176265
- Mfr. Part No. 2071507-1
Each (In a Pack of 2)
$5.33
- RS Stock No. 3297213
- Mfr. Part No. G2R-1-SNDI 12VDC (S)
Each
$41.92
Related links
- Panasonic PCB Non-Latching Relay 10A Switching Current, 4PDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT
- Panasonic PCB Non-Latching Relay 44mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 30mA Switching Current, 4PDT
- Omron Non-Latching Relay 10A Switching Current, 4PDT
- Panasonic PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 44mA Switching Current, SPST












