Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, 4PST
- RS Stock No.:
- 247-4339
- Mfr. Part No.:
- S4EB-12V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $11.05
View bulk pricing optionsSubtotal (1 unit)*
$58.22
(exc. GST)
$64.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.22 | - |
| 5 - 9 | $56.01 | $11.05 |
| 10 - 24 | $53.28 | $49.40 |
| 25 + | $51.47 | $168.75 |
*price indicative
- RS Stock No.:
- 247-4339
- Mfr. Part No.:
- S4EB-12V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4PST | |
| Mount Type | PCB | |
| Series | S | |
| Terminal Type | Solder | |
| Switching Current | 16.7mA | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Height | 12mm | |
| Length | 22mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Coil Power | 200mW | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4PST | ||
Mount Type PCB | ||
Series S | ||
Terminal Type Solder | ||
Switching Current 16.7mA | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Height 12mm | ||
Length 22mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Coil Power 200mW | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic makes SE series of power relays, this has contact arrangement of 4 form A. This device operates on single side stable function and the rated coil voltage of 12 Vdc. Typically used in measuring equipment.
Twin (bifurcated) contacts
Latching types available
Related links
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 38.5mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7mA Switching Current, DPDT
- Schneider Electric DIN Rail Non-Latching Relay 16A Switching Current, 4PST
