RS PRO Power Relay, 12V dc Coil, 10A Switching Current, 4PDT

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$41.64

(exc. GST)

$45.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$41.64-
5 +$34.2517%

*price indicative

RS Stock No.:
121-7820
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

4PDT

Series

RS PRO

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Switching Power

2.5kVA

Maximum Operating Temperature

55°C

Length

41.5mm

Height

36.5mm

Coil Power

300W

Width

28mm

Standards/Approvals

CE, RoHS

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS Pro RKL Series 4PCO Relays


RS Pro RKL series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

4 Pole 10A industrial plug-in relays

LED indicator

Gold plated contacts

Lockable test button and inspection window

Bases for assembly on DIN Rail to be ordered separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy