RS PRO Power Relay, 230V ac Coil, 10A Switching Current, 4PDT
- RS Stock No.:
- 121-7824
- Distrelec Article No.:
- 304-05-180
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.52
(exc. GST)
$42.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
- Plus 54 unit(s) shipping from 06 January 2027
- Plus 108 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.52 |
| 5 + | $31.72 |
*price indicative
- RS Stock No.:
- 121-7824
- Distrelec Article No.:
- 304-05-180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 4PDT | |
| Series | RS PRO | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 300W | |
| Height | 36.5mm | |
| Width | 28mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 41.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration 4PDT | ||
Series RS PRO | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Power 300W | ||
Height 36.5mm | ||
Width 28mm | ||
Standards/Approvals CE, RoHS | ||
Length 41.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
RS Pro RKL Series 4PCO Relays
RS Pro RKL series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
4 Pole 10A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Related links
- RS PRO Power Relay 10A Switching Current, 4PDT
- RS PRO Power Relay 10A Switching Current, 4PDT
- Omron Power Relay 10A Switching Current, 4PDT
- RS PRO Power Relay 10A Switching Current, DPDT
- RS PRO Power Relay 10A Switching Current, 3PDT
- RS PRO Power Relay 10A Switching Current, 4PDT
- RS PRO Power Relay 10A Switching Current, 4PDT
- Omron Power Relay 10A Switching Current, 4PDT
