RS PRO Power Relay, 110V ac Coil, 10A Switching Current, 4PDT
- RS Stock No.:
- 121-7823
- Brand:
- RS PRO
Subtotal (1 unit)*
$42.35
(exc. GST)
$46.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 203 unit(s) ready to ship from another location
- Plus 181 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.35 |
*price indicative
- RS Stock No.:
- 121-7823
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 110V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | RS PRO | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 28mm | |
| Coil Power | 300W | |
| Standards/Approvals | CE, RoHS | |
| Length | 41.5mm | |
| Height | 36.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 110V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series RS PRO | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 28mm | ||
Coil Power 300W | ||
Standards/Approvals CE, RoHS | ||
Length 41.5mm | ||
Height 36.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
RS Pro RKL Series 4PCO Relays
RS Pro RKL series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
4 Pole 10A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Related links
- Omron Socket Power Relay 10A Switching Current, 4PDT
- RS PRO Power Relay 10A Switching Current, 3PDT
- RS PRO Power Relay 10A Switching Current, DPDT
- RS PRO Power Relay 10A Switching Current, 4PDT
- RS PRO Power Relay 10A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Power Relay 10A Switching Current, 4PDT
- Finder PCB Power Relay 7A Switching Current, 4PDT











