WAGO Non-Latching Relay, 24V dc Coil
- RS Stock No.:
- 609-652
- Mfr. Part No.:
- 857-153
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 20 units)*
$253.24
(exc. GST)
$278.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $253.24 | $12.662 |
*price indicative
- RS Stock No.:
- 609-652
- Mfr. Part No.:
- 857-153
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Series | 857 | |
| Switching Power | 1.5kVA | |
| Switching AC Voltage | 250V ac | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Width | 5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Series 857 | ||
Switching Power 1.5kVA | ||
Switching AC Voltage 250V ac | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
Width 5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric Non-Latching Relay 15A Switching Current, 4 CO
- Panasonic PCB Non-Latching Relay 37.5mA Switching Current, SPST
- Omron Surface Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Lovato Non-Latching Relay 7A Switching Current, DPDT
- Lovato Non-Latching Relay 5A Switching Current, 4PDT
- RS PRO PCB Non-Latching Relay 2A Switching Current, SPDT
