TE Connectivity PCB Mount Power Relay, 115V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 420-328
- Mfr. Part No.:
- XT424S15 1887203-4
- Brand:
- TE Connectivity
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.83
(exc. GST)
$33.91
(inc. GST)
- RS Stock No.:
- 420-328
- Mfr. Part No.:
- XT424S15 1887203-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 29mm | |
| Coil Resistance | 8.1 kΩ | |
| Coil Power | 760mW | |
| Height | 26.7mm | |
| Minimum Operating Temperature | -40°C | |
| Series | XT | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kV | |
| Depth | 13.7mm | |
| Life | 30000 (Electrical) cycles, 5000000 (Mechanical) cycles | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Interface | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V ac | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 8.1 kΩ | ||
Coil Power 760mW | ||
Height 26.7mm | ||
Minimum Operating Temperature -40°C | ||
Series XT | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kV | ||
Depth 13.7mm | ||
Life 30000 (Electrical) cycles, 5000000 (Mechanical) cycles | ||
Maximum Switching Power AC 2 kVA | ||
Application Interface | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT

