TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.15

(exc. GST)

$27.66

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location

Units
Per unit
1 - 9$25.15
10 - 19$24.80
20 +$24.10

*price indicative

RS Stock No.:
420-306
Mfr. Part No.:
XT484LB2 1887212-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

XT

Terminal Type

Through Hole

Switching Current

8A

Switching Power

2kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

360Ω

Height

26.7mm

Length

29mm

Standards/Approvals

IEC, RoHS, UL, VDE

Width

13.7mm

Coil Power

400mW

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN

Interface Plug In Relay - XT Series


Applications include panel boards and mechanical engineering

Reinforced insulation, protection class II (VDE 0700)

AgNi 90 / 10 contacts

Suitable for use in Tyco standard RT sockets

Recycleable packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy