TE Connectivity PCB Power Relay, 24V ac Coil, 8A Switching Current, DPDT

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$29.60

(exc. GST)

$32.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 69 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$29.60-
10 - 19$28.902%
20 +$27.586%

*price indicative

RS Stock No.:
420-338
Mfr. Part No.:
XT424R24 1887203-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

DPDT

Mount Type

PCB

Series

XT

Terminal Type

Through Hole

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Switching AC Voltage

400V ac

Coil Resistance

350Ω

Maximum Operating Temperature

70°C

Height

26.7mm

Coil Power

760mW

Standards/Approvals

RoHS

Length

29mm

Width

13.7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Interface Plug In Relay - XT Series


Applications include panel boards and mechanical engineering

Reinforced insulation, protection class II (VDE 0700)

AgNi 90 / 10 contacts

Suitable for use in Tyco standard RT sockets

Recycleable packaging

Each
$6.77
  • RS Stock No. 8949420
  • Mfr. Part No. 41.52.8.024.0000
Each
$16.96
Each (In a Box of 20)
$6.015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy