TE Connectivity PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-3903
Mfr. Part No.:
RT425524
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

350 Ω

Minimum Operating Temperature

-40°C

Series

RT2

Depth

12.7mm

Maximum Operating Temperature

+70°C

Contact Material

Gold Plated

Height

15.7mm

Maximum Switching Power AC

2 kVA

Application

Power

COO (Country of Origin):
AT

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy