TE Connectivity PCB Power Relay, 115V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 718-2008
- Mfr. Part No.:
- 9-1393243-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$30.83
(exc. GST)
$33.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 322 unit(s) ready to ship from another location
- Plus 1,064 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.83 | - |
| 5 - 9 | $30.28 | 1% |
| 10 + | $29.69 | 3% |
*price indicative
- RS Stock No.:
- 718-2008
- Mfr. Part No.:
- 9-1393243-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RT2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 8.1kΩ | |
| Width | 12.7mm | |
| Coil Power | 750mW | |
| Height | 15.7mm | |
| Standards/Approvals | VDE, UL, RoHS, REACH, IEC | |
| Length | 29mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RT2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 8.1kΩ | ||
Width 12.7mm | ||
Coil Power 750mW | ||
Height 15.7mm | ||
Standards/Approvals VDE, UL, RoHS, REACH, IEC | ||
Length 29mm | ||
Contact Material Gold Plated | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
- RS Stock No. 7182008P
- Mfr. Part No. 9-1393243-2
Each (Supplied in a Tube)
$30.83
- RS Stock No. 1651009
- Mfr. Part No. 9-1393243-2
Each (In a Box of 20)
$18.605
- RS Stock No. 6803864
- Mfr. Part No. RT424615
Each
$13.95
- RS Stock No. 6803864P
- Mfr. Part No. RT424615
Each (Supplied in a Tube)
$13.95
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT










