Omron PCB Power Relay, 100V ac, 120 V ac Coil, 25A Switching Current, 4 NO
- RS Stock No.:
- 266-072
- Mfr. Part No.:
- G7J-4A-B AC100/120
- Brand:
- Omron
Subtotal (1 unit)*
$47.58
(exc. GST)
$52.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $47.58 |
*price indicative
- RS Stock No.:
- 266-072
- Mfr. Part No.:
- G7J-4A-B AC100/120
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 100V ac, 120V ac | |
| Contact Configuration | 4 NO | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | PCB Pin | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kVA | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 5kΩ | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 2.6VA | |
| Height | 64mm | |
| Length | 51.5mm | |
| Standards/Approvals | UL Recognised (File No. E41643), EN/IEC, CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246) | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 100V ac, 120V ac | ||
Contact Configuration 4 NO | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type PCB Pin | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kVA | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 5kΩ | ||
Maximum Operating Temperature 60°C | ||
Coil Power 2.6VA | ||
Height 64mm | ||
Length 51.5mm | ||
Standards/Approvals UL Recognised (File No. E41643), EN/IEC, CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246) | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 120 V ac Coil DPST
- Omron PCB Power Relay 25A Switching Current, 4 NO
- Omron PCB Power Relay 25A Switching Current, 4 NO
- Omron Panel Power Relay 25A Switching Current, 4 NO
- Omron Panel Power Relay 25A Switching Current, DPST
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
