Omron Surface Power Relay, 5A Switching Current, DPDT

Subtotal (1 unit)*

$31.19

(exc. GST)

$34.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.19

*price indicative

RS Stock No.:
192-486
Mfr. Part No.:
MY4ZIN DC24 (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

MY/MYK/MYQ·MYH

Switching Current

5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Coil Power

0.9W

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy