TE Connectivity PCB Power Relay, 6V dc Coil, 8A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.56

(exc. GST)

$7.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 16 November 2026
  • Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$6.56
5 - 9$6.42
10 +$6.35

*price indicative

Packaging Options:
RS Stock No.:
680-4066
Distrelec Article No.:
301-67-810
Mfr. Part No.:
RY211006
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

6V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RY II

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Switching Power

2kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

162Ω

Length

28.5mm

Standards/Approvals

VDE, RoHS, IEC 60335-1

Width

10.1mm

Height

12.3mm

Coil Power

250mW

Contact Material

Silver Alloy

RY Series


3.2mm pinning

Switching voltage: 250Vac

Creepage and clearance: 8mm

Operating temperature: -40 to + 70°C

Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy