TE Connectivity PCB Power Relay, 6V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 168-0840
- Mfr. Part No.:
- RX424006
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,349.53
(exc. GST)
$4,784.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $4,349.53 | $4.35 | - |
| 2 - 3 | $4,240.80 | $4.241 | 2% |
| 4 + | $4,175.54 | $4.176 | 4% |
*price indicative
- RS Stock No.:
- 168-0840
- Mfr. Part No.:
- RX424006
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RX2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 68Ω | |
| Height | 15.7mm | |
| Coil Power | 250mW | |
| Standards/Approvals | VDE, RoHS, IEC 60335-1 | |
| Width | 12.7mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RX2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 68Ω | ||
Height 15.7mm | ||
Coil Power 250mW | ||
Standards/Approvals VDE, RoHS, IEC 60335-1 | ||
Width 12.7mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity PCB Power Relays - RX1 and RX2 Series
RX1 and RX2 series through hole mount PCB power relays with reinforced insulation and silver nickel 90/10 contacts. Part numbers RX114xxx are 12A with 3.5mm pinning and are flux proof. Part numbers RX314xxx are 16A with 5mm pinning and are flux proof. Part numbers RX424xxx are 8A with 5mm pinning and are flux proof. Part numbers. These RX1 and RX2 series through hole mount PCB power relays are supplied with white covers as standard except for part numbers suffixed with 'C' which are supplied with transparent covers. Typical applications for these PCB power relays include domestic appliances, heating control, emergency lighting and automatic doors.
RX low profile PCB power relay
Available in SPDT 12A, 3.5mm pinning; SPDT / SPST-NO 16A, 5mm pinning; DPDT 8A, 5mm pinning
Switching voltage: 250/400Vac
Operating temperature: -40 → +70 °C; DC SP -40 → +85 °C
Flux proof
Dimensions: H 15.7mm, W 29.0mm, D 12.7mm
Approvals
VDE
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
