Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, 4PST
- RS Stock No.:
- 258-409
- Mfr. Part No.:
- 270335 Z-S230/4S
- Brand:
- Eaton
Subtotal (1 unit)*
$175.36
(exc. GST)
$192.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.36 |
*price indicative
- RS Stock No.:
- 258-409
- Mfr. Part No.:
- 270335 Z-S230/4S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | 4PST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Impulse Relay | ||
Contact Configuration 4PST | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
Width 35mm | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton impulse relay is specifically designed for seamless functionality in various electrical installations. With a robust 230AC control voltage and a configuration featuring 4 normally open contacts, it provides reliable performance in demanding environments. Crafted for efficiency, this relay ensures a rated operational current of 16A, catering to standard front dimension requirements. Additionally, it incorporates heat dissipation features to manage equipment performance effectively. Mounting options are versatile, including DIN rail, making installation straightforward and adaptable to different setups. Whether in commercial or industrial applications, this impulse relay is engineered to meet market needs while maintaining compliance with RoHS standards.
Designed for various electrical installations with ease of use in mind
Offers reliable performance in demanding operational environments
Ensures efficient functioning with a robust design and heat dissipation features
Versatile mounting options minimize installation complexity
Complies with RoHS standards, demonstrating a commitment to environmental safety
Engineered to accommodate a range of operational currents and voltages
Enhances equipment reliability through its mechanical switch functionality
- RS Stock No. 0253595
- Mfr. Part No. 265321 Z-SC230/3S
Each
$371.51
- RS Stock No. 0254823
- Mfr. Part No. 265270 Z-S231/SS
Each
$121.02
- RS Stock No. 0255919
- Mfr. Part No. 265299 Z-SC230/S
Each
$212.73
- RS Stock No. 0254829
- Mfr. Part No. 265301 Z-SB230/SS
Each
$166.53
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current
- Eaton DIN Rail Impulse Relay 16A Switching Current, 3PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST












