Omron Surface Power Relay, 100V ac, 110 V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$33.67

(exc. GST)

$37.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.67

*price indicative

RS Stock No.:
107-765
Mfr. Part No.:
MY4-CR AC100/110
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

100V ac, 110V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

MY4

Switching Current

5A

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-55°C

Switching Power

176VA

Maximum Operating Temperature

70°C

Coil Resistance

3.8kΩ

Width

21.6mm

Coil Power

0.9W

Standards/Approvals

UL Recognised (File No. E41643), EN/IEC, TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928)

Height

36mm

Length

28mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy