Omron Surface Power Relay, 100V dc, 110 V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-764
- Mfr. Part No.:
- MY4-02 DC100/110
- Brand:
- Omron
Subtotal (1 unit)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.67 |
*price indicative
- RS Stock No.:
- 107-764
- Mfr. Part No.:
- MY4-02 DC100/110
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100V dc, 110V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | MY4 | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -55°C | |
| Switching Power | 176VA | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 11kΩ | |
| Coil Power | 0.9W | |
| Length | 28mm | |
| Height | 36mm | |
| Standards/Approvals | CSA Certified (File No. LR31928), EN/IEC, UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246) | |
| Width | 21.6mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100V dc, 110V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series MY4 | ||
Switching Current 5A | ||
Minimum Operating Temperature -55°C | ||
Switching Power 176VA | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 11kΩ | ||
Coil Power 0.9W | ||
Length 28mm | ||
Height 36mm | ||
Standards/Approvals CSA Certified (File No. LR31928), EN/IEC, UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246) | ||
Width 21.6mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V dc Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 110 V dc Coil DPDT
- Omron Surface Power Relay 110 V dc Coil 4PDT
- Omron Power Relay 110 V dc Coil 4PDT
- Omron Power Relay 110 V dc Coil DPDT
- Omron Power Relay 110 V dc Coil 4PDT
