Omron Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

$21.41

(exc. GST)

$23.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.41

*price indicative

RS Stock No.:
828-6704
Distrelec Article No.:
301-37-185
Mfr. Part No.:
G2R-1-SD 24VDC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

440V ac

Switching Power

0.9W

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Coil Resistance

1.1kΩ

Maximum Operating Temperature

70°C

Width

13mm

Length

29mm

Standards/Approvals

CSA, UL

Height

35.5mm

Coil Power

530mW

Contact Material

Silver Alloy

Contact Resistance

30mΩ

Omron G2R Series Relay, 29mm Length, Plug-In Terminal - G2R-1-SD DC24(S)


This relay is intended for general-purpose applications in automation and electrical systems. Its compact plug-in design simplifies installation while ensuring effective operation. The Omron G2R relay functions at a 24V DC coil voltage, making it suitable for diverse electronic systems and industrial settings.

Features & Benefits


• Includes a built-in mechanical operation indicator

• Utilises AgSnIn contact material for enhanced durability

• Operates efficiently within a broad temperature range

• A coil power consumption of 0.53W for effective energy usage

Applications


• Suitable for automation control panels

• General heating and cooling systems

• Lighting control

• Security and alarm systems

What is the maximum switching voltage for this relay?


The maximum switching voltage for AC applications is 440V, while for DC it is 125V.

How does the relay perform in extreme temperatures?


It operates effectively between -40°C and +70°C, ensuring functionality in harsh environments.

Can it handle inductive loads reliably?


Yes, it can manage inductive loads up to 7.5A at 250VAC, providing versatility for various applications.

What type of diagnostic features does this relay offer?


A coil-disconnection self-diagnostic function is available in the AC type, assisting users in monitoring its operational status efficiently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy