Omron Surface Power Relay, 110V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 794-9337
- Mfr. Part No.:
- LY2N-CR AC100/110
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.49
(exc. GST)
$66.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $60.49 |
| 3 - 4 | $59.00 |
| 5 + | $56.47 |
*price indicative
- RS Stock No.:
- 794-9337
- Mfr. Part No.:
- LY2N-CR AC100/110
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0.9W | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 3750Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CSA | |
| Width | 21.5mm | |
| Height | 36mm | |
| Coil Power | 1.1W | |
| Length | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0.9W | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 3750Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CSA | ||
Width 21.5mm | ||
Height 36mm | ||
Coil Power 1.1W | ||
Length 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Omron Series LY Power Relay, 110V AC Coil Voltage, DPDT Contact Configuration - LY2N-CR AC100/110
This power relay is a Compact electromagnetic switching device designed for control and automation duties in industrial and electrical systems. It operates with an AC Coil and provides changeover contacts suitable for switching moderate AC and DC loads, making it appropriate for relay-based control circuits and Interface panels in machinery and installations.
Features and Benefits:
• DPDT contact arrangement enables two independent circuits to be switched
• Silver alloy contact material reduces wear and maintains conductivity
• Coil rated at 110V AC with 3750Ω resistance ensures defined drive characteristics
• Switching capability of 10A at 125V AC supports common control loads
• Low contact resistance of 50mΩ minimises voltage drop and heating
• Switching power of 0.9W allows precise handling of small-signal loads
• Silver alloy contact material reduces wear and maintains conductivity
• Coil rated at 110V AC with 3750Ω resistance ensures defined drive characteristics
• Switching capability of 10A at 125V AC supports common control loads
• Low contact resistance of 50mΩ minimises voltage drop and heating
• Switching power of 0.9W allows precise handling of small-signal loads
Applications
• Suitable for motor-control relay logic in factory automation systems
• Used for signal isolation in PLC input/output racks
• Ideal for control panels requiring dual-circuit switching capability
• Can be used for switching DC loads in battery-backed equipment
• Used with socketed bases for easy maintenance and replacement
• Used for signal isolation in PLC input/output racks
• Ideal for control panels requiring dual-circuit switching capability
• Can be used for switching DC loads in battery-backed equipment
• Used with socketed bases for easy maintenance and replacement
What are the environmental operating limits for this device?
It functions reliably between -25°C and 55°C ambient temperatures for typical industrial indoor use.
How is the relay intended to be mounted and connected?
The relay uses a surface-mount form factor with plug-in terminals for Rapid insertion and removal from compatible sockets.
What standards approvals does it carry for industrial installation?
It has been assessed to meet recognised UL and CSA approval criteria for electrical components.
How much electrical power does the Coil consume during operation?
The Coil consumes 1.1W when energised at its rated AC voltage, defining the drive current required from control circuits.
Approvals
VDE, UL, CSA, TUV
Related links
- Omron Power Relay 120 V ac Coil DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 240 V ac Coil DPDT
- Omron Socket Power Relay 10A Switching Current, 4PDT
- Omron Panel Mount Power Relay 10A Switching Current
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
