Omron Surface Power Relay, 200V ac, 220 V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$33.67

(exc. GST)

$37.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.67

*price indicative

RS Stock No.:
107-767
Mfr. Part No.:
MY4-CR AC200/220
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

200V ac, 220V ac

Contact Configuration

DPDT

Mount Type

Surface

Series

MY4

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching DC Voltage

125V dc

Switching Power

176VA

Switching AC Voltage

250V ac

Coil Resistance

13kΩ

Maximum Operating Temperature

70°C

Width

21.6mm

Coil Power

1.3VA

Length

28mm

Standards/Approvals

TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), CSA Certified (File No. LR31928), EN/IEC

Height

36mm

Contact Material

Gold Plated Silver Palladium Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy