Infineon EVAL_5BR2280BZ_700MA1 Buck Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- RS Stock No.:
- 256-4707
- Mfr. Part No.:
- EVAL5BR2280BZ700MA1TOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$186.34
(exc. GST)
$204.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $186.34 | - |
| 2 - 2 | $182.62 | 1% |
| 3 + | $178.94 | 3% |
*price indicative
- RS Stock No.:
- 256-4707
- Mfr. Part No.:
- EVAL5BR2280BZ700MA1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Buck Converter | |
| Product Type | Buck Converter Evaluation Board | |
| For Use With | Auxiliary Power Supplies, Industrial drives | |
| Kit Classification | Development Kit | |
| Featured Device | CoolSET ICE5BR2280BZ | |
| Kit Name | EVAL_5BR2280BZ_700MA1 | |
| Standards/Approvals | EN 55022 Class B, EN 61000-4-5 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Buck Converter | ||
Product Type Buck Converter Evaluation Board | ||
For Use With Auxiliary Power Supplies, Industrial drives | ||
Kit Classification Development Kit | ||
Featured Device CoolSET ICE5BR2280BZ | ||
Kit Name EVAL_5BR2280BZ_700MA1 | ||
Standards/Approvals EN 55022 Class B, EN 61000-4-5 | ||
Infineon Buck Converter Evaluation Board, Buck Converter, Development Kit - EVAL5BR2280BZ700MA1TOBO1
This buck converter evaluation board is crafted to assist in developing efficient power management solutions. It enables engineers and developers to evaluate performance and flexibility in auxiliary power supplies and industrial drives. Featuring the integrated CoolSET ICE5BR2280BZ, it suits various applications within power electronics.
Features & Benefits
• Integrated with an 800V avalanche rugged CoolMOS for improved durability
• Operates efficiently using both Active Burst mode and PWM control
• Supports DCM and CCM modes for diverse applications
• Digital frequency reduction optimises performance at low loads
• Includes multiple protection features to ensure safety and reliability
• Fast startup capability simplifies design complexity
Applications
• Suitable for auxiliary power supplies in home appliances and servers
• Ideal for industrial drives and automation systems
• Utilised in smart metering and consumer electronics like Blu-ray players
• Intended for integration within LCD/LED monitors and set-top boxes
The device utilises digital frequency reduction, enhancing efficiency during low-load situations and effectively managing energy consumption.
It offers comprehensive protections such as input line overvoltage, VCC under/overvoltage, overload detection, and overtemperature safeguards, ensuring stable operation.
The design supports both non-isolated and isolated configurations, facilitating quick integration into various applications while simplifying the development process.
Yes, it accommodates assessments across variable load conditions due to its capability to operate in both DCM and CCM modes.
This evaluation board can deliver a maximum output current of 700mA, making it suitable for a range of applications in power management solutions.
- RS Stock No. 2564710
- Mfr. Part No. EVAL5BR4780BZ450MA1TOBO1
Each
$186.34
- RS Stock No. 2564709
- Mfr. Part No. EVAL5BR3995BZBUCK1TOBO1
Each
$186.34
- RS Stock No. 2564719
- Mfr. Part No. REF5BR3995CZ16W1TOBO1
Each
$186.34
- RS Stock No. 2564718
- Mfr. Part No. REF5BR3995BZ16W1TOBO1
Each
$186.34
Related links
- Infineon REF_5BR2280BZ_22W1 Flyback Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR3995BZ_BUCK1 Buck Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5AR2280CZ_22W1 Flyback Converter for CoolSET ICE5AR2280CZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR3995BZ_16W1 Flyback Converter for CoolSET ICE5BR3995BZ for Industrial drives, Auxiliary Power Supplies
- Infineon REF_5BR4780BZ_15W1 Flyback Converter for CoolSET ICE5BR4780BZ for Industrial drives, Auxiliary Power Supplies
- Infineon REF_5BR3995CZ_16W1 Flyback Converter for CoolSET ICE5BR3995CZ for Industrial drives, Auxiliary Power Supplies
- Infineon KIT_6W_12V_P7_950V MOSFET for ICE5QSAG for Power Supplies, Industrial











