Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- RS Stock No.:
- 256-4710
- Mfr. Part No.:
- EVAL5BR4780BZ450MA1TOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$216.17
(exc. GST)
$237.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $216.17 |
| 2 - 2 | $211.85 |
| 3 + | $207.58 |
*price indicative
- RS Stock No.:
- 256-4710
- Mfr. Part No.:
- EVAL5BR4780BZ450MA1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | Buck Converter | |
| For Use With | Auxiliary Power Supplies, Industrial drives | |
| Kit Classification | Development Kit | |
| Featured Device | CoolSET ICE5BR4780BZ | |
| Kit Name | EVAL_5BR4780BZ_450MA1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function Buck Converter | ||
For Use With Auxiliary Power Supplies, Industrial drives | ||
Kit Classification Development Kit | ||
Featured Device CoolSET ICE5BR4780BZ | ||
Kit Name EVAL_5BR4780BZ_450MA1 | ||
Standards/Approvals RoHS | ||
Infineon Buck Converter Evaluation Board, Buck Converter, Development Kit - EVAL5BR4780BZ450MA1TOBO1
This buck converter evaluation board is intended for the development and testing of power management solutions in auxiliary power supplies and industrial drives. It features the CoolSET ICE5BR4780BZ, providing a versatile platform for efficient power supply design, essential for assessing converter performance and implementing effective DC-DC buck converter designs.
Features & Benefits
• Integrated 800 V CoolMOS™ enhances reliability
• Fast startup with cascode configuration improves responsiveness
• Enhanced Active Burst Mode minimises standby power consumption
• Digital frequency reduction promotes efficiency under light loads
• Comprehensive protections safeguard against supply failures
• RoHS-compliant design supports eco-friendly applications
Applications
• Suitable for auxiliary power supply design in home appliances
• Ideal for smart metering solutions and consumer electronics
• Supports like Blu-ray players and set-top boxes
• Designed for LCD/LED monitors and servers
How does the evaluation board minimise power consumption during idle times?
It uses Enhanced Active Burst Mode, allowing the system to enter a low-power state, significantly reducing energy consumption when the load is minimal.
What protections are included to ensure safe operation?
The evaluation board includes protections against line overvoltage, VCC over/under voltage, and overload conditions, all functioning in auto-restart mode to ensure safety during failures.
Can this board be easily integrated into existing power supply systems?
Yes, it is designed for flexible integration into various applications within existing power management frameworks, particularly in industrial settings.
What are the expected efficiency levels under different load conditions?
The board features optimal digital frequency reduction, enhancing efficiency as the load decreases, ensuring effective performance across various operating conditions.
Is support for design implementation available for this board?
Yes, key technical information is provided, and engineers can reach out to the technical support team for guidance on effectively integrating and utilising the board in their applications.
Related links
- Infineon REF_5BR4780BZ_15W1 Flyback Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR2280BZ_700MA1 Buck Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR3995BZ_BUCK1 Buck Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR3995CZ_16W1 Flyback Converter for CoolSET ICE5BR3995CZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR3995BZ_16W1 Flyback Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5AR2280CZ_22W1 Flyback Converter for CoolSET ICE5AR2280CZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR2280BZ_22W1 Flyback Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for 6ED2230S12T Industrial Drives
