Infineon REF_5BR4780BZ_15W1 Flyback Converter for CoolSET ICE5BR4780BZ for Industrial drives, Auxiliary Power Supplies

Bulk discount available

Subtotal (1 unit)*

$216.17

(exc. GST)

$237.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$216.17
2 - 2$211.85
3 +$207.58

*price indicative

RS Stock No.:
256-4721
Mfr. Part No.:
REF5BR4780BZ15W1TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Flyback Converter

Product Type

Evaluation Board

For Use With

Industrial drives, Auxiliary Power Supplies

Kit Classification

Development Kit

Featured Device

CoolSET ICE5BR4780BZ

Kit Name

REF_5BR4780BZ_15W1

Standards/Approvals

RoHS

Infineon Evaluation board, Flyback Converter, For Use With Auxiliary Power Supplies/Industrial drives - REF5BR4780BZ15W1TOBO1


This evaluation board is intended for testing and developing auxiliary power supplies using a flyback converter. It is optimised for industrial drives and various power management applications, providing insights into the performance and efficiency of the CoolSET ICE5BR4780BZ power management solution. The board enables engineers and developers to rapidly validate their designs while benefiting from Infineon’s advanced power electronics.

Features & Benefits


• Integrated 800V/950V CoolMOS™ for improved efficiency

• Digital frequency reduction enhancing system efficiency

• Active Burst Mode for minimal standby power consumption

• Comprehensive protection features for dependable operation

• Simplified feedback integration for non-isolated configurations

Applications


• Used in home appliances and white goods

• Suitable for Blu-ray players and set-top boxes

• Applicable in smart metering solutions

• Designed for LCD/LED monitors and industrial drives

What is the power input range for this board?


The operating input voltage range is 85 to 300V AC, allowing for a variety of power supply requirements.

How does Active Burst Mode enhance performance?


Active Burst Mode significantly reduces power consumption during standby, improving overall efficiency.

What type of feedback integration does it support?


The board supports straightforward feedback integration for non-isolated configurations, allowing for direct feedback loop functionality.

Are there specific safety features included?


Yes, it incorporates several protection features such as input line overvoltage, VCC over/undervoltage, and overtemperature protection.

What applications are suited to the evaluation board?


The board is well-suited for developing auxiliary power supplies and can be effectively utilised in various home appliances and industrial applications.


Related links