Infineon EVAL-2EDL23N06PJ MOSFET for 2EDL23N06PJ for Solar Inverter, Server
- RS Stock No.:
- 234-2082
- Mfr. Part No.:
- EVAL2EDL23N06PJTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$174.26
(exc. GST)
$191.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $174.26 |
| 3 - 4 | $172.51 |
| 5 + | $170.78 |
*price indicative
- RS Stock No.:
- 234-2082
- Mfr. Part No.:
- EVAL2EDL23N06PJTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | Solar Inverter, Server | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2EDL23N06PJ | |
| Kit Name | EVAL-2EDL23N06PJ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Evaluation Board | ||
For Use With Solar Inverter, Server | ||
Kit Classification Evaluation Board | ||
Featured Device 2EDL23N06PJ | ||
Kit Name EVAL-2EDL23N06PJ | ||
Standards/Approvals RoHS | ||
Infineon Evaluation board, MOSFET Gate Driver, For Use With Server/Solar Inverter - EVAL2EDL23N06PJTOBO1
This evaluation board demonstrates the capabilities of the Infineon EiceDRIVER gate driver, designed for efficient power management in applications like solar inverters and server systems. It allows users to assess the performance of the 2EDL23N06PJ MOSFET driver, providing insights into essential functionalities for optimal operation in challenging environments.
Features & Benefits
• Short circuit protection enhances safety and reliability
• Integrated undervoltage lockout prevents operational failures
• Bootstrap functionality supports high side switching capability
• Onboard voltage regulator provides stable 5V for operation
• Current measurement capabilities improve monitoring precision
• Status LEDs deliver real-time feedback on system states
Applications
• Suitable for server power management systems
• Ideal for assessing solar inverter technologies
• Applicable in experimental power electronics setups
• Supports testing and prototyping for advanced
What power supply requirements should be maintained during operation?
The evaluation board requires a +15V external supply for the driver output and generates +5V internally.
How can short circuit detection enhance system performance?
The integrated short circuit detection measures the voltage drop across a shunt, allowing timely switching off at critical current thresholds.
Is this board suitable for multi-pulse operation?
The design is not intended for multi-pulse operation and is optimised for resonant zero-voltage switching conditions.
What measures exist for ensuring stable operation during use?
The undervoltage lockout feature monitors supply voltage and disables the driver output to prevent damage under low voltage conditions.
How can the current measurement feature be calibrated?
Calibration is recommended for the operational amplifier's output to ensure accurate current readings based on component tolerances.
Related links
- Infineon EVAL-1EDI60I12AF IGBT Gate Driver for 1EDI60I12AF Industrial Drives, Solar Energy
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV Power Supply, Solar
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon EVAL-1ED44175N01B MOSFET Gate Driver for 1ED44175N01B for Aircon Power Supplies
- Infineon EVAL-6EDL04N02PR MOSFET Gate Driver for 6EDL04N02PR for Fan, Power Tools
- Infineon EVAL-1ED44176N01F MOSFET Gate Driver for 1ED44176N01F for Aircon Power Supplies
- Infineon EVAL-PS-IRS200X MOSFET Gate Driver for IPP180N10N3 G IRS2007S, IRS2008S for Stepper Motor Drives
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
