Infineon EVAL-PS-IRS200X MOSFET for IPP180N10N3 G, IRS2005S, IRS2008S, IRS2007S for Stepper Motor Drives
- RS Stock No.:
- 234-2114
- Mfr. Part No.:
- EVALPSIRS200XTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$405.32
(exc. GST)
$445.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $405.32 |
| 3 - 4 | $401.28 |
| 5 + | $397.27 |
*price indicative
- RS Stock No.:
- 234-2114
- Mfr. Part No.:
- EVALPSIRS200XTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | Stepper Motor Drives | |
| Kit Classification | Evaluation Board | |
| Featured Device | IPP180N10N3 G, IRS2005S, IRS2008S, IRS2007S | |
| Kit Name | EVAL-PS-IRS200X | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With Stepper Motor Drives | ||
Kit Classification Evaluation Board | ||
Featured Device IPP180N10N3 G, IRS2005S, IRS2008S, IRS2007S | ||
Kit Name EVAL-PS-IRS200X | ||
Standards/Approvals RoHS | ||
The Infineon stepper motor evaluation board for 200 V half-bridge/high side and low side level shift gate driver IRS2005S/IRS2007S/IRS2008S. The power stage of the evaluation board consists of four phases with individual leg shunt, which is a popular topology for stepper motor driving.
Four-phase inverter with individual leg shunt, specifically for stepper motor driving
Double-sized PCB supplies with a low-cost solution
DC voltage input with fused protection in case of short circuit
Related links
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-M1-IM535 Microcontroller for IM535-U6D for Motor Control & Drives
- Infineon EVAL-IMOTION2GO Motor Controller for IMC101T-T038 for Industrial Motor Control and Drives
- Infineon EVAL-M1-IM818-A Motor Driver for IM818-MCC for Industrial Drives
- Infineon EVAL-2EDL23I06PJ IGBT Gate Driver for 2EDL23I06PJ for Air Conditioners Fans, Pumps
- Infineon EVAL-1ED020I12-B2 IGBT Gate Driver for 1ED020I12-B2 Power
- Infineon EVAL-1EDS20I12SV IGBT Gate Driver for 1EDS20I12SV for DC-DC Converter UPS, Welding
- Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for 6ED2230S12T Industrial Drives
