Infineon EVAL-1ED3122MX12H MOSFET for 1ED3122MX12H for Motors
- RS Stock No.:
- 225-1573
- Mfr. Part No.:
- EVAL1ED3122MX12HTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$175.63
(exc. GST)
$193.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $175.63 |
| 5 - 9 | $170.90 |
| 10 + | $167.40 |
*price indicative
- RS Stock No.:
- 225-1573
- Mfr. Part No.:
- EVAL1ED3122MX12HTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Power Management Function | MOSFET | |
| For Use With | Motors | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED3122MX12H | |
| Kit Name | EVAL-1ED3122MX12H | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Power Management Function MOSFET | ||
For Use With Motors | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED3122MX12H | ||
Kit Name EVAL-1ED3122MX12H | ||
Standards/Approvals RoHS | ||
The Infineon EVAL-1ED3122MX12H is in half-bridge configuration with two gate driver ICs (1ED3122MU12H) to drive power switches such as IGBTs and SiC MOSFETs. This board comes with TRENCHSTOP IGBT IKQ75N120CH3. An additional gate driver IC is used for isolated over-current feedback signal from high voltage side to logic control side. Fast operational amplifier is used as comparator for over-current detection. This board is best suited for double-pulse testing.
Integrated filters reduce the need of external filters
Tight propagation delay allows minimum dead time improving system efficiency and decreasing harmonic distortion
The precise threshold and timings, combined with UL 1577 certification enable superior application safety
High isolation capability, can be used in 1500 V DC solar inverter application
814
Related links
- Infineon EVAL-6EDL04N02PR MOSFET Gate Driver for 6EDL04N02PR for Fan, Power Tools
- Infineon EVAL-2EDL23N06PJ MOSFET Gate Driver for 2EDL23N06PJ for Server, Solar Inverter
- Infineon EVAL-1ED44176N01F MOSFET Gate Driver for 1ED44176N01F for Aircon Power Supplies
- Infineon EVAL-1ED44175N01B MOSFET Gate Driver for 1ED44175N01B for Aircon Power Supplies
- Infineon EVAL-PS-IRS200X MOSFET Gate Driver for IPP180N10N3 G IRS2007S, IRS2008S for Stepper Motor Drives
- Infineon MOSFET Gate Driver for BCR601, BCR602 for Motors
- Infineon MOSFET Gate Driver for IMD111T-6F040 for Motors
- Infineon MOSFET Gate Driver for IPN60R1K0PFD7S for Motors
