STMicroelectronics Demonstration Board for STDRIVEG600 Half-Bridge Driver for STDRIVEG600 for STDRIVEG600

Bulk discount available

Subtotal (1 unit)*

$132.30

(exc. GST)

$145.53

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 - 4$132.30
5 - 9$127.22
10 +$125.63

*price indicative

RS Stock No.:
230-0852
Mfr. Part No.:
EVSTDRIVEG600DM
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Development Board

Power Management Function

Half-Bridge Driver

For Use With

STDRIVEG600

Kit Classification

Development Kit

Featured Device

STDRIVEG600

Kit Name

Demonstration Board for STDRIVEG600

Standards/Approvals

RoHS

The STMicroelectronics high-speed half-bridge gate driver used to drive high voltage N channel power MOSFETs or enhanced mode GaN HEMTs. It gives an on board programmable dead time generator and a 3.3 V linear voltage regulator to supply external logic controllers like microcontrollers.

HV bus up to 450V

Optional low side shunt

RoHS compliant

Related links