STMicroelectronics Evaluation Board Power Management for L9907-H for L9907 Highly Integrated 3-Phase BLDC Motors

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
196-1712
Mfr. Part No.:
EVAL-L9907-H
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

Power Management

For Use With

L9907 Highly Integrated 3-Phase BLDC Motors

Kit Classification

Evaluation Board

Featured Device

L9907-H

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The EVAL-L9907-H is designed to provide the user with a platform for the evaluation of the L9907 device. The Board provides all the main input/output capabilities necessary to drive a BLCD motor and provide also diagnostic functionalities. L9907 is fully integrated 3-phase pre-driver with integrated booster capable to drive all kind of Power MOS transistors in 3-phase BLDC motor applications up to 54 V. The integrated boost regulator provides sufficient gate charge to driver Power MOS down to 6 V. The circuit is suitable to operate in environments with high supply voltage such as double battery in 48V systems.L9907 is able to control independently the six pre-driver channels to implement all kind of electric motor control strategies, with the possibility to select among 4 gate output current levels while the application is running. All output channels are protected against short circuit.L9907 is equipped with 2 current sense amplifiers.

Related links