STMicroelectronics 200 W Power Supply Based on STNRG011 Digital Combo for LED TV Power Supply for STNRG011 for LED TV
- RS Stock No.:
- 228-3029
- Mfr. Part No.:
- STEVAL-NRG011TV
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$359.82
(exc. GST)
$395.80
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 2 | $359.82 |
| 3 - 4 | $345.99 |
| 5 + | $341.60 |
*price indicative
- RS Stock No.:
- 228-3029
- Mfr. Part No.:
- STEVAL-NRG011TV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Supply | |
| For Use With | LED TV | |
| Kit Classification | Evaluation Board | |
| Featured Device | STNRG011 | |
| Kit Name | 200 W Power Supply Based on STNRG011 Digital Combo for LED TV | |
| Standards/Approvals | No | |
| Distrelec Product Id | 302-93-616 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Supply | ||
For Use With LED TV | ||
Kit Classification Evaluation Board | ||
Featured Device STNRG011 | ||
Kit Name 200 W Power Supply Based on STNRG011 Digital Combo for LED TV | ||
Standards/Approvals No | ||
Distrelec Product Id 302-93-616 | ||
The STMicroelectronics STEVAL-NRG011TV is a 200 W LED TV SMPS providing 12 V regulated output voltage (for MCU supply and audio system applications) and 65 V output voltage for LED back lighting. The design is based on the STNRG011 IC digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator and the second stage is an LLC HB resonant converter.
Full set of programmable parameters
High flexibility thanks to the configurable NVM
Black box functionality with the embedded EEPROM
Related links
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Single Isolated Output Based On The
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM™ 2nd Series IPM Motor Control for
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Dual Isolated Output Based On The
- STMicroelectronics Demonstration Board for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics 100W Motor Control Power Board Motor Control for STIPNS2M50T-H for ST Control Board Based on STM32
- STMicroelectronics 300W mMotor Control Power Board Motor Control for STGIPNS3H60T-H for ST Control Board Based on STM32
- STMicroelectronics Demonstration Board for L639x Trapezoidal
- STMicroelectronics Electronic Speed Controller Reference Design Based on STSPIN32F0A for Electronic Speed Controller
