STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
- RS Stock No.:
- 196-2562
- Mfr. Part No.:
- STEVAL-IPM15B
- Brand:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-2562
- Mfr. Part No.:
- STEVAL-IPM15B
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Motor Control | |
| Product Type | Power Management Development Kit | |
| For Use With | 1500 W Motor Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | STGIB15CH60TS-L | |
| Kit Name | 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Motor Control | ||
Product Type Power Management Development Kit | ||
For Use With 1500 W Motor Control | ||
Kit Classification Evaluation Board | ||
Featured Device STGIB15CH60TS-L | ||
Kit Name 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IPM15B is a compact motor drive power board based on the SLLIMM™
(small low-loss intelligent molded module) 2nd series module STGIB15CH60TS-L. It
provides an affordable, easy-to-use solution for driving high power motors for a wide
range of applications such as white goods, air conditioners, compressors, power
fans, high-end power tools, and generally 3-phase inverters for motor drives. The
IPM itself consists of short-circuit rugged IGBTs and a wide range of features
including undervoltage lockout, smart shutdown, temperature sensing and NTC
inside, and overcurrent protection. The main characteristics of this evaluation board
are its small size, minimal BOM and high efficiency. It consists of an interface circuit
(BUS and Vcc connectors), bootstrap capacitors, snubber capacitor, hardware shortcircuit protection, fault event signal and temperature monitoring. In order to increase
its flexibility, it was designed to work in single or three-shunt configuration and with
double current sensing options such as three dedicated op-amps on-board, or opamps embedded on the MCU. A Hall/Encoder part completes the circuit. Thanks to
these advanced characteristics, the system has been specifically designed to
achieve accurate and fast conditioning of the current feedback, matching the typical
requirements for field-oriented control (FOC). The STEVAL-IPM15B is compatible
with STs STM32-based control board, providing a complete platform for motor
control.
Related links
- STMicroelectronics 100W Motor Control Power Board Motor Control for STIPNS2M50T-H for ST Control Board Based on STM32
- STMicroelectronics 300W mMotor Control Power Board Motor Control for STGIPNS3H60T-H for ST Control Board Based on STM32
- STMicroelectronics Motor Control Power Board for STEVAL-IPMNG8Q for ST Control Board Based on STM32
- STMicroelectronics Motor Control Power Board for STGIB10CH60TS-L for Air Conditioning Generally 3-Phase
- STMicroelectronics Motor Control Power Board for STGIF7CH60TS-L for Air Conditioning Generally 3-Phase
- STMicroelectronics Motor Control Power Board for STGIF5CH60TS-L for Air Conditioning Generally 3-Phase
- STMicroelectronics Motor Control Power Board for STGIF10CH60TS-L for Air Conditioning Generally 3-Phase
- STMicroelectronics Evaluation Kit Motor Control for Industrial motor control
