STMicroelectronics Demonstration Board Power Management for STPM10 for Single-Phase Microprocessor-Based Meter
- RS Stock No.:
- 196-1820
- Mfr. Part No.:
- STEVAL-IPE018V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1820
- Mfr. Part No.:
- STEVAL-IPE018V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Single-Phase Microprocessor-Based Meter | |
| Kit Classification | Evaluation Board | |
| Featured Device | STPM10 | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Single-Phase Microprocessor-Based Meter | ||
Kit Classification Evaluation Board | ||
Featured Device STPM10 | ||
Kit Name Demonstration Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STEVAL-IPE018V1 demonstration board is a class 0.5, single-phase microprocessor-based meter for power line systems of Vnom= 140 to 300 VRMS, Inom/ Imax= 2/20 ARMS, flin= 45 to 65 Hz and Tamb= -40 to +85 °C. One current transformer is used for current sensing. The STEVAL-IPE018V1 demonstration board has a 10-pin connector to be interfaced to a microcontroller or to a PC through a parallel or serial programmer for reading data.
Single-phase, class 0.5 accuracy
Vnom(RMS) = 140 to 300 V, Inom/ Imax(RMS) = 2/20 A, flin= 45 to 65 Hz
Capacitive power supply
SPI interface connector
Related links
- STMicroelectronics Demonstration Board Power Management for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics Demonstration Board Power Management for VNI8200XP for High Side Driver
- STMicroelectronics Demonstration Board Power Management for VN808CM-E for Octal High-Side Drivers
- STMicroelectronics Demonstration Board Motor Controller for STM8 for Universal Motor Driver
- STMicroelectronics Demonstration Board Power Management for L6472 for Stepper Motor Driver
- STMicroelectronics Demonstration Board Power Management for L6470 for Voltage Mode Driving
- STMicroelectronics Demonstration Board Power Management for STGAP2SM for STGAP2SM Isolated 4 A Single Gate
- STMicroelectronics Demonstration Board Power Management for LPWD5F60 for Single-Phase Load in Full-Bridge
