STMicroelectronics 100W Motor Control Power Board Motor Control for STIPNS2M50T-H for ST Control Board Based on STM32
- RS Stock No.:
- 208-5067
- Mfr. Part No.:
- STEVAL-IPMnM2S
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 208-5067
- Mfr. Part No.:
- STEVAL-IPMnM2S
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Motor Control | |
| Product Type | Power Board | |
| For Use With | ST Control Board Based on STM32 | |
| Kit Classification | Demonstration Board | |
| Featured Device | STIPNS2M50T-H | |
| Kit Name | 100W Motor Control Power Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Motor Control | ||
Product Type Power Board | ||
For Use With ST Control Board Based on STM32 | ||
Kit Classification Demonstration Board | ||
Featured Device STIPNS2M50T-H | ||
Kit Name 100W Motor Control Power Board | ||
Standards/Approvals No | ||
The STMicroelectronics SLLIMM nano SMD (small low-loss intelligent molded module) product (STIPNS1M50T-H). It provides an affordable and easy-to-use solution for driving high power motors in aide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The IPM itself consists of six MOSFETs, three high voltage half-bridge gate driver ICs and a wide range of features like under voltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection and internal op-amp. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors),
Input voltage: from 125 to 400 VDC
Nominal power: up to 60 W
Nominal current: up to 0.6 A
Input auxiliary voltage: up to 20 VDC
Single- or three-shunt resistors for current sensing (with sensing network)
Three options for current sensing: dedicated external op-amps, internal
SLLIMM-Nano SMD op-amp (single) or via MCU
- RS Stock No. 2085065
- Mfr. Part No. STEVAL-IPMnG3S
Each
$129.06
- RS Stock No. 0711538
- Mfr. Part No. EVSTDRVG611MC
Each
$204.86
- RS Stock No. 0711534
- Mfr. Part No. EVLGANSPIN1-3PH
Each
$409.73
- RS Stock No. 0762957
- Mfr. Part No. TLE995XEVALBOARDTOBO1
Each
$670.84
Related links
- STMicroelectronics 300W mMotor Control Power Board Motor Control for STGIPNS3H60T-H for ST Control Board Based on STM32
- STMicroelectronics Motor Control Power Board Motor Controller for STEVAL-IPMNG8Q for ST Control Board Based on STM32
- STMicroelectronics Motor Control Power Board Motor Controller for STGIB10CH60TS-L for Compressors
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF10CH60TS-L for Generally 3-Phase Inverters, White
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF5CH60TS-L for Air Conditioning
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF7CH60TS-L for High-End Power Tools, Air
- STMicroelectronics Evaluation Board for STM32 for Triac and AC Switch Insulated Control










