STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Single Isolated Output Based On The
- RS Stock No.:
- 225-0000
- Mfr. Part No.:
- STEVAL-A6986IV1
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$62.28
(exc. GST)
$68.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Supply shortage
- 18 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 - 4 | $62.28 |
| 5 - 9 | $60.63 |
| 10 + | $59.37 |
*price indicative
- RS Stock No.:
- 225-0000
- Mfr. Part No.:
- STEVAL-A6986IV1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Buck Converter | |
| Product Type | Buck Converter Evaluation Board | |
| For Use With | IGBT/SiC MOSFET | |
| Kit Classification | Evaluation Board | |
| Featured Device | A6986I | |
| Kit Name | 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Single Isolated Output Based On The A6986I | |
| Standards/Approvals | AEC-Q100 | |
| Distrelec Product Id | 302-93-579 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Buck Converter | ||
Product Type Buck Converter Evaluation Board | ||
For Use With IGBT/SiC MOSFET | ||
Kit Classification Evaluation Board | ||
Featured Device A6986I | ||
Kit Name 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Single Isolated Output Based On The A6986I | ||
Standards/Approvals AEC-Q100 | ||
Distrelec Product Id 302-93-579 | ||
The STMicroelectronics STEVAL-A6986IV1 evaluation board is based on ST A6986I automotive 38 V, 5 W synchronous iso-buck converter for isolated applications. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is generated by a transformer. No optocoupler is required. The primary sink capability (typ. 1.9 A) allows a proper energy transfer to the secondary side and enables a tracked soft-start of the secondary output.
Embedded primary output voltage supervisor
Adjustable soft-start time
Internal primary current limiting
Overvoltage protection
Related links
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Dual Isolated Output Based On The
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983CQTR, 38 V
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR, 38 V
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck Converter Flyback Converter for STEVAL-VP12201B
- Renesas Electronics Buck Converter for ISL80031 for Synchronous Buck Converter
- ROHM BD9E202FP4-EVK-001 Buck Converter for BD9E202FP4-Z for Single Synchronous Buck DC/DC Converter
- ROHM Evaluation Board Buck Converter for BD70522GUL Buck Converter
