STMicroelectronics Electronic Speed Controller Reference Design Based on STSPIN32F0A for STSPIN32F0A for Electronic

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.26

(exc. GST)

$67.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$61.26
5 +$59.25

*price indicative

RS Stock No.:
196-2545
Mfr. Part No.:
STEVAL-ESC002V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Management Development Kit

For Use With

Electronic Speed Controller

Kit Classification

Evaluation Board

Featured Device

STSPIN32F0A

Kit Name

Electronic Speed Controller Reference Design Based on STSPIN32F0A

Standards/Approvals

No

COO (Country of Origin):
IT
The STEVAL-ESC002V1 board is a very compact and ready to use Electronic Speed

Controller (ESC) reference design. The board can easily fit any small and light drone

for racing or surveying purposes, and is also highly suitable for any three-phase

BLDC application requiring a small form factor, minimal BoM, and high speed rotation

performance.

Together with the companion firmware package (STSW-ESC002V1), it represents a

solution for sensorless voltage mode six-step driving.

The heart of the board is the STSPIN32F0A advanced 3-phase brushless motor

controller that embeds an STM32 Cortex®-M0® microcontroller, voltage regulators,

signal conditioning circuitry and gate drivers in a small 7x7 mm² QFN package. The

power stage is based on the 2.8 mΩ low resistance, high speed STL140N6F7

MOSFETs, designed with STripFET™ F7 technology and able to deliver up to 20 A of

continuous current.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy