Infineon KIT_6W_13V_P7_950V MOSFET for 950 V CoolMOSTM P7 SJ MOSFET, ICE5QSAG for Server, Telecom

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
214-2026
Mfr. Part No.:
KIT6W13VP7950VTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

MOSFET

For Use With

Server, Telecom

Kit Classification

Evaluation Board

Featured Device

950 V CoolMOSTM P7 SJ MOSFET, ICE5QSAG

Kit Name

KIT_6W_13V_P7_950V

Standards/Approvals

RoHS

Non Compliant

The Infineon evaluation board mainly used in power supplies that are used for server, telecom, and industrial applications there is typically a small bias power supply in addition to the main power converter.

High efficiency

Low cost solution

Related links