Infineon EVAL2EP130RPRTOBO1 IGBT, MOSFET Driver for EVAL-2EP130R-PR for 2EP130R
- RS Stock No.:
- 351-778
- Mfr. Part No.:
- EVAL2EP130RPRTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$187.65
(exc. GST)
$206.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.65 |
*price indicative
- RS Stock No.:
- 351-778
- Mfr. Part No.:
- EVAL2EP130RPRTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | IGBT, MOSFET Driver | |
| For Use With | 2EP130R | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL-2EP130R-PR | |
| Kit Name | EVAL2EP130RPRTOBO1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function IGBT, MOSFET Driver | ||
For Use With 2EP130R | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL-2EP130R-PR | ||
Kit Name EVAL2EP130RPRTOBO1 | ||
- COO (Country of Origin):
- CN
Infineon Evaluation Board, IGBT and MOSFET Driver Power Management Function, For Use With 2EP130 - EVAL2EP130RPRTOBO1
This connector housing is a key component within the Micro-Lock PLUS connector system, designed specifically for wire-to-board applications. It accommodates three circuits in a compact, straight body configuration, featuring a 1.25mm pitch. Made from durable PBT material, this housing ensures reliability in various electrical settings, with a length of 5.75mm and a width of 6.1mm, suitable for cable mounting.
Features & Benefits
• Designed for three circuits to enhance connectivity options
• Utilises a 1.25mm pitch for efficient space usage
• PBT material provides resistance to environmental factors
• Features a positive locking mechanism for secure connections
• Straight body orientation simplifies installation processes
• Compatible with Micro-Lock PLUS terminals for versatile Applications
• Utilises a 1.25mm pitch for efficient space usage
• PBT material provides resistance to environmental factors
• Features a positive locking mechanism for secure connections
• Straight body orientation simplifies installation processes
• Compatible with Micro-Lock PLUS terminals for versatile Applications
Applications
• Ideal for use in wiring harness assemblies
• Suitable for requiring secure cable connections
• Utilised in automated equipment requiring reliable signal transmission
• Effective in compact electronic devices to save space
• Works effectively in various electrical and mechanical industries
• Suitable for requiring secure cable connections
• Utilised in automated equipment requiring reliable signal transmission
• Effective in compact electronic devices to save space
• Works effectively in various electrical and mechanical industries
How does the material used influence the housing's performance?
The PBT material used in the housing provides excellent mechanical strength and resistance to heat and chemicals. This ensures longevity and reliability even in demanding environments, safeguarding the internal connections from potential damage.
Can this housing be used in outdoor applications?
While primarily designed for indoor use, the robust PBT material offers some resistance to environmental conditions. However, performance in outdoor applications would depend on specific exposure levels to moisture and temperature extremes.
What installation method is recommended for optimal results?
It is best to employ a cable mounting technique that ensures secure attachment to the board while maintaining correct orientation and alignment of the connectors. This guarantees stable and secure connectivity.
What are the maximum operating temperatures for this housing?
The temperature
Related links
- Infineon EVAL2EP130RPRSICTOBO1 SiC MOSFET for EVAL-2EP130R-PR-SIC for 2EP130R
- Infineon EVAL2EP130RVDTOBO1 IGBT for EVAL-2EP130R-VD for 2EP130R
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- STMicroelectronics Evaluation Boards Half-Bridge Driver for EVAL-L9960 for SPC560P-DISP
- Infineon EVAL1ED3145MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3145MC12H-SIC for 1ED3145MC12H
- Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H
- Infineon EVAL1ED3142MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3142MC12H-SIC for 1ED3142MC12H
- STMicroelectronics Evaluation Boards Half-Bridge Driver for EVAL-L99DZ100G for Door Zone Applications
