Infineon BTS3080TF DEMOBOARD Evaluation Board for BTS3035TF, BTS3050TF, BTS3080TF, BTS3125TF for Automotive

Bulk discount available

Subtotal (1 unit)*

$70.11

(exc. GST)

$77.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$70.11
5 - 9$68.72
10 +$67.36

*price indicative

RS Stock No.:
232-6811
Mfr. Part No.:
BTS3080TFDEMOBOARDTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

Automotive

Kit Classification

Evaluation Board

Featured Device

BTS3035TF, BTS3050TF, BTS3080TF, BTS3125TF

Kit Name

BTS3080TF DEMOBOARD

Standards/Approvals

RoHS

The Infineon demoboard gives the user a quick start for lab evaluation of the BTS3xxxTF. Stand-alone operation is possible. Mainly used in automotive applications.

RoHS compliant

Driving one 12V resistive, capacitive or inductive load

Low-side switch topology

Related links