STMicroelectronics Evaluation Board for STM32 for Triac and AC Switch Insulated Control
- RS Stock No.:
- 196-1750
- Mfr. Part No.:
- STEVAL-GLA001V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1750
- Mfr. Part No.:
- STEVAL-GLA001V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| For Use With | Triac and AC Switch Insulated Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM32 | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
For Use With Triac and AC Switch Insulated Control | ||
Kit Classification Evaluation Board | ||
Featured Device STM32 | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
The STEVAL-GLA001V1 evaluation board allows insulated control of three AC loads up to 1 kW (230 Vrms) with Triacs and AC switches (instead of relay solutions), particularly suitable for residential appliances. The board must be controlled with an STM32 microcontroller embedded on an NUCLEO-F030R8 STM 32 Nucleo development board, or other microcontroller supplied by the user.
If you are using an STM32 Nucleo development board, three AC switch control modes are available for load control: continuous or pulse gate current, timer option and phase control. The STSW-GLA001V1 firmware is available for free download and easily programmable through a PC interface on a USB bus. The main parameters can be adjusted through a common interface like HyperTerminal, without needing to edit the MCU firmware.
The hardware is designed to offer a wide input voltage range, low standby power losses and two low voltage power supplies.
Related links
- STMicroelectronics Evaluation Board Motor Controller for STM32F303CC, L6230 for Low-Voltage Dual Motor Control
- STMicroelectronics Evaluation Kit Motor Control for STH310N10F7, STH315N10F7 for Industrial Motor Control
- STMicroelectronics Evaluation Board 3-Phase Inverter for STSPIN32F0601Q, STD8N60DM2
- STMicroelectronics Evaluation Board Potentiometer Dimmer for STF17N62K3
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS
- STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- STMicroelectronics Evaluation Board Motor Controller for STGIPN3H60
