STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- RS Stock No.:
- 196-1871
- Mfr. Part No.:
- STEVAL-ISA171V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1871
- Mfr. Part No.:
- STEVAL-ISA171V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Flyback Converter | |
| For Use With | Quasi Resonant Flyback Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPER35HD | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Flyback Converter | ||
For Use With Quasi Resonant Flyback Converter | ||
Kit Classification Evaluation Board | ||
Featured Device VIPER35HD | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAl-ISA171V1 implements a 15 W power supply designed in quasi resonant flyback topology for a wide-range AC input voltage. Its key features are its small size and minimal bill of material, high efficiency and low standby consumption. The core of the application is the VIPER35, the quasi-resonant offline high voltage converter from the VIPerPLUS product family.
The VIPER35 integrates an 800 V rugged power MOSFET with PWM current-mode control.
Extremely low consumption under no-load conditions is ensured thanks to burst mode operation that reduces the average switching frequency and minimizes all frequency-related losses.
The VIPER35 operates in quasi resonant mode.
Wide input voltage range: 90 VAC to 264 VAC
Output voltage: 12 V
Output current: 1.25 A
Rated output power: 15 W
Quasi resonant operation
Input power standby @ 230 VAC: < 30 mW
Active mode efficiency: > 82%
Related links
- STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck Converter Flyback Converter for STEVAL-VP12201B
- Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for Quasi Resonant Flyback Controller
- STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- STMicroelectronics Evaluation Board DC-DC Converter for L5987
- STMicroelectronics Isolated Flyback with Primary Side Regulation Flyback Converter for STEVAL-VP26K03F
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback Converter
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback Converter
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
