STMicroelectronics Demonstration Board Power Management for VN808CM-E for Octal High-Side Drivers
- RS Stock No.:
- 196-1758
- Mfr. Part No.:
- STEVAL-IFP001V1
- Brand:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 196-1758
- Mfr. Part No.:
- STEVAL-IFP001V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Octal High-Side Drivers | |
| Kit Classification | Evaluation Board | |
| Featured Device | VN808CM-E | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Octal High-Side Drivers | ||
Kit Classification Evaluation Board | ||
Featured Device VN808CM-E | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IFP001V1 demonstration board implements the functions of the VN808CM-E, an 8-channel high-side driver with CMOS compatible voltage levels in industrial applications, and is developed using VIPower M0-3 proprietary technology. The VN808CM-E completes the series of octal high-side drivers for the factory automation market. It is intended for driving any kind of load with one side connected to ground and can be driven by using a 3.3 V logic supply. Active current limitation, combined with thermal shutdown and automatic restart, protects the device against overload. It is suitable for use in programmable logic controllers to produce the related digital outputs. The STEVAL-IFP001V1 is also based on the SM15T33A, a unidirectional Transil™ diode.
Related links
- STMicroelectronics Demonstration Board for VNI8200XP for High Side Driver
- STMicroelectronics Demonstration Board for STM32F100 for Home Appliance Applications
- STMicroelectronics Demonstration Board for STM8 for Universal Motor Driver
- STMicroelectronics Demonstration Board for STM32F415ZG for Dual Motor Drive Control
- STMicroelectronics Demonstration Board for L6234, STM32F051 for 6-Step BLDC Sensorless Driver
- STMicroelectronics Demonstration Board for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics Demonstration Board for L639x Trapezoidal
- STMicroelectronics Demonstration Board for Microstepping Motor Driver
