STMicroelectronics Demonstration Board Power Management for L6482H for Microstepping Motor Driver
- RS Stock No.:
- 196-1706
- Mfr. Part No.:
- EVAL6482H
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$141.77
(exc. GST)
$155.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.77 | - |
| 5 + | $137.10 | 3% |
*price indicative
- RS Stock No.:
- 196-1706
- Mfr. Part No.:
- EVAL6482H
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | Microstepping Motor Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6482H | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With Microstepping Motor Driver | ||
Kit Classification Evaluation Board | ||
Featured Device L6482H | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The EVAL6482H demonstration board is a high power microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and the evaluation software, the board allows the user to investigate all the features of the L6482 device. In particular, the board can be used to check the advanced current control and to regulate the L6482 parameters in order to fit the application requirements. The EVAL6482H supports the daisy chain configuration making it suitable for the evaluation of the L6482 in multi motor applications.
Voltage range from 10.5 V to 85 V
Low Rds(ON)MOSFETs in DPAK package
SPI with daisy chain feature
FLAG and BUSY LED indicators
Flexible supply voltage management
Suitable for use in combination with the STEVAL-PCC009V2
- RS Stock No. 2148832
- Mfr. Part No. NCP51705SMDGEVB
Each
$88.50
- RS Stock No. 2601155
- Mfr. Part No. KITLGPWRBOM005TOBO1
Each
$100.16
- RS Stock No. 0813747
- Mfr. Part No. EV71V36A
Each
$193.07
- RS Stock No. 2251576
- Mfr. Part No. EVAL1ED3491MX12MTOBO1
Each
$159.99
Related links
- STMicroelectronics Demonstration Board for Microstepping Motor Driver
- STMicroelectronics Demonstration Board Power Management for L6472 for Stepper Motor Driver
- STMicroelectronics Demonstration Board Power Management for VNI8200XP for High Side Driver
- STMicroelectronics Demonstration Board Power Management for STDRIVE601 for STDRIVE601 Triple Gate Driver
- STMicroelectronics Demonstration Board Motor Controller for STM8 for Universal Motor Driver
- STMicroelectronics Demonstration Board Power Management for LPWD5F60 for Single-Phase Load in Full-Bridge
- STMicroelectronics Demonstration Board Power Management for L6470 for Voltage Mode Driving
- STMicroelectronics Demonstration Board Power Management for STGAP2SM for STGAP2SM Isolated 4 A Single Gate












