STMicroelectronics Motor Control for GANSPIN611 for Sensorless Field-oriented Control

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$673.30

(exc. GST)

$740.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$673.30-
5 +$659.832%

*price indicative

RS Stock No.:
711-534
Mfr. Part No.:
EVLGANSPIN1-3PH
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Motor Control

For Use With

Sensorless Field-oriented Control

Kit Classification

Evaluation Board

Featured Device

GANSPIN611

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The STMicroelectronics 3 phase inverter evaluation board is built around the GANSPIN611 half bridge GaN system in package, which integrates a 138 mΩ 650 V e mode GaN HEMT together with the gate driver, LDOs, bootstrap diode, and overcurrent protection. It is paired with the STM32G431RB microcontroller featuring an Arm Cortex® M4 core running at 170 MHz, 128 Kbytes of Flash memory, and a Math Accelerator for Advanced control algorithms. This board supports sensorless field oriented control (FOC), enabling efficient driving of permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. Its versatility makes it suitable for a wide range of applications, including refrigerator compressors, pumps, fans, and industrial appliances.

3-shunt topology for sensorless field-oriented control (FOC)

230 V AC mains line input filter and rectifier

Typical power up to 400 W at 16 kHz

Tuned at 10 V/ns dV/dt for EMI and motor reliability

Shunt amplifiers with TSV911ILT 8 MHz operational amplifier

Overcurrent protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy